Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00677
Order Code4159553
Product RangePULSE 3.5mm Stereo Male Jack to 3-Pin Male XLR Leads
60 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4.580 |
3+ | €4.530 |
10+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€4.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00677
Order Code4159553
Product RangePULSE 3.5mm Stereo Male Jack to 3-Pin Male XLR Leads
Connector Type A3.5mm Stereo Jack Plug
Connector Type BXLR Plug, 3 Way
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product RangePULSE 3.5mm Stereo Male Jack to 3-Pin Male XLR Leads
SVHCTo Be Advised
Product Overview
A flexible male stereo enabled 3.5mm jack to 3-pin male XLR plug audio lead. Houses a GA200 OFC conductor with a PVC, golden plated jack connector for resistance to oxidation, preserving cable life and a nickel plated XLR plug. Suitable for XLR enabled devices such speakers, stereos, amps and more. Connect directly into any AUX/Jack enabled devices such as your smart phone and play your favourite audio.
- 3.5mm Stereo jack to XLR audio lead
- Gold plated male jack connector for oxidation resistance
- Nickel plated 3-pin male XLR plug
- Soft, flexible PVC cable coat
- Lead length: 1.5m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video
Technical Specifications
Connector Type A
3.5mm Stereo Jack Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Plug, 3 Way
Cable Length - Metric
1.5m
Product Range
PULSE 3.5mm Stereo Male Jack to 3-Pin Male XLR Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095