Print Page
Image is for illustrative purposes only. Please refer to product description.
592 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €0.563 |
4+ | €0.535 |
10+ | €0.508 |
Price for:Pack of 4
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00620.
Order Code4264926
Accessory TypeCage Nut Set
Thread Size - MetricM6
Thread Size - Imperial-
For Use With19" Rack Cabinets
Product Overview
A pack of 4 black M6 cage nuts & screws for mounting rack equipment into rack cabinets and rack cases.
- Mounting kit of M6 caged nuts, screws and washers
- Suitable for use with 19" rack equipment
- Steel caged nuts and screws
- Screws come with Pozi heads
- Includes ABS cupped washers
- Supplied in a pack of 4
Contents
4x M6 caged nuts, 4x M6 screws, 4x Cupped washers
Technical Specifications
Accessory Type
Cage Nut Set
Thread Size - Imperial
-
SVHC
No SVHC (21-Jan-2025)
Thread Size - Metric
M6
For Use With
19" Rack Cabinets
Alternatives for PLS00620.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02