Print Page
Image is for illustrative purposes only. Please refer to product description.
11 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €24.900 |
| 2+ | €24.380 |
| 4+ | €23.870 |
Price for:Each
Minimum: 1
Multiple: 1
€24.90 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00456
Order Code3531512
Product RangePULSE PowerCON Leads
Connector to ConnectorMains Plug, UK to Neutrik powerCON
Cable Length - Metric5m
Current Rating13A
Voltage Rating-
Jacket ColourBlack
Product RangePULSE PowerCON Leads
Cable Length - Imperial16.4ft
SVHCTo Be Advised
Product Overview
UK mains plug to powercon cable for powering modern professional lighting and amplifier units fitted with powercon connectors.
- BS1363/A 13Amp moulded mains plug with 13A fuse
- Neutrik PowerCON connector, NAC3FCA 20Amp
- H05VV-F 3G 1.5mm² VDE cable
- Length: 5m
Technical Specifications
Connector to Connector
Mains Plug, UK to Neutrik powerCON
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
16.4ft
Cable Length - Metric
5m
Voltage Rating
-
Product Range
PULSE PowerCON Leads
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.695