Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00454
Order Code3531509
Product RangePULSE PowerCON Leads
Connector to ConnectorMains Plug, UK to Neutrik powerCON
Cable Length - Metric1.5m
Current Rating13A
Voltage Rating-
Jacket ColourBlack
Product RangePULSE PowerCON Leads
Cable Length - Imperial4.9ft
SVHCTo Be Advised
Product Overview
UK mains plug to Neutrik PowerCON cable for powering modern professional lighting and amplifier units fitted with powercon connectors.
- BS1363/A 13Amp moulded mains plug with 13A fuse
- Neutrik PowerCON connector, NAC3FCA 20Amp
- H05VV-F 3G 1.5mm² VDE cable
- Length: 1.5m
Technical Specifications
Connector to Connector
Mains Plug, UK to Neutrik powerCON
Current Rating
13A
Jacket Colour
Black
Cable Length - Imperial
4.9ft
Cable Length - Metric
1.5m
Voltage Rating
-
Product Range
PULSE PowerCON Leads
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291