Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPULSE
Manufacturer Part NoPLS00234
Order Code3531367
Product RangePULSE Professional Microphone Leads
469 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.540 |
3+ | €6.310 |
10+ | €6.140 |
Price for:Each
Minimum: 1
Multiple: 1
€6.54 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS00234
Order Code3531367
Product RangePULSE Professional Microphone Leads
Connector Type AXLR Plug, 3 Way
Connector Type BXLR Socket, 3 Way
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product RangePULSE Professional Microphone Leads
SVHCTo Be Advised
Product Overview
A range of professional XLR male to female microphone/audio signal leads, which uses full copper (99.97 OFC) stranded cores, spiral shielding to aid against signal interference/cross-talk and strong zinc die-cast shell housings. These quality leads are suitable for use with microphones, audio interfaces, recording equipment and audio mixers at live events, stage & theatre venues or home studios.
- Professional, balanced XLR microphone/audio signal lead
- 3pin XLR plug to socket lead
- Die-cast, zinc shell housings in black
- Pure copper wire cable conductors, OFC (99.97%)
- 6.0mm Black, soft feel PVC cable outer jacket
- Twisted pair cores with spiral shielding
- Pin connections: 1:1, 2:2 and 3:3
- Lead length: 3m
Applications
Audio, Broadcast, DJ, Education, Installations, Live Events, Music, Signal Processing, Sound & Video, Staging
Technical Specifications
Connector Type A
XLR Plug, 3 Way
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
XLR Socket, 3 Way
Cable Length - Metric
3m
Product Range
PULSE Professional Microphone Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.211