Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €34.800 |
| 3+ | €33.780 |
| 10+ | €32.740 |
Price for:Each
Minimum: 1
Multiple: 1
€34.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoPLS000501
Order Code3531262
Product RangePULSE PowerCON Leads
Connector to ConnectorNeutrik powerCON Receptacle to Neutrik powerCON Receptacle
Cable Length - Metric2m
Current Rating-
Voltage Rating-
Jacket ColourBlack
Product RangePULSE PowerCON Leads
Cable Length - Imperial6.6ft
SVHCTo Be Advised
Alternatives for PLS000501
1 Product Found
Product Overview
PowerCON power link leads featuring genuine Neutrik NAC3FCA and NAC3FCB connectors. These are suitable for linking mains power between most modern stage & disco lighting which use PowerCON connectors.
- Length: 2m
- High quality black flexible mains cable (3 Core 1.5mm² )
- Genuine Neutrik powerCON connectors
Technical Specifications
Connector to Connector
Neutrik powerCON Receptacle to Neutrik powerCON Receptacle
Current Rating
-
Jacket Colour
Black
Cable Length - Imperial
6.6ft
Cable Length - Metric
2m
Voltage Rating
-
Product Range
PULSE PowerCON Leads
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.28