Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €97.220 |
2+ | €92.860 |
Price for:Each
Minimum: 1
Multiple: 1
€97.22 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPULSE
Manufacturer Part NoNPM702
Order Code3531643
DirectivityLine & Gradient
Output Impedance-
Frequency Response Min30Hz
Frequency Response Max20kHz
Sensitivity-
Connector Type3 Way XLR
Lead Length-
Product Range-
SVHCTo Be Advised
Product Overview
A condenser shotgun style microphone designed for the pick-up of distant objects on stage or film production.
- Filter switch: Flat or Bass roll-off to reduce stage rumble (180Hz, 12dB/ocatve)
- Tough aluminium construction
- Requires 9-52V DC phantom power (2mA typical)
- Excellent feedback rejection
- High SPL handling
- Supplied with rubber microphone holder and foam windshield
- Frequency response: 30Hz - 20kHz
- Impedance: 150 Ohm
- Directivity: Line & gradient
- S/N Ratio: 72dB, 1kHz @ 1Pa
- Dynamic Range: 112dB, 1kHz @ Max SPL
- Open Circuit Sensitivity: -50dB, μBar
- Max. SPL: 134dB @ 1kHz
- Connector: 3 Pin XLR
- Dimensions (LxDia): 326.5x21mm
- Weight: 133g
Technical Specifications
Directivity
Line & Gradient
Frequency Response Min
30Hz
Sensitivity
-
Lead Length
-
SVHC
To Be Advised
Output Impedance
-
Frequency Response Max
20kHz
Connector Type
3 Way XLR
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85181000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.358