Print Page
Image is for illustrative purposes only. Please refer to product description.
15 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.260 |
| 10+ | €3.480 |
| 50+ | €3.020 |
| 100+ | €2.840 |
| 200+ | €2.820 |
| 400+ | €2.800 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€4.26 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoSMS-1804MS-HT
Order Code4413843
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom1W
External Width - Metric18mm
Resonant Frequency950Hz
Sound Pressure Level (SPL)96dB
Speaker ShapeSquare
Product Dimensions18mm x 18mm x 5.9mm
External Width - Imperial0.71"
Frequency Range950Hz to 20kHz
Frequency Response Min950Hz
Temperature GradeHigh Temperature
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingSMD
Power Rating Max1.5W
External Length - Metric18mm
External Depth - Metric5.9mm
External Length - Imperial0.71"
External Depth - Imperial0.24"
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
1W
Resonant Frequency
950Hz
Speaker Shape
Square
External Width - Imperial
0.71"
Frequency Response Min
950Hz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
1.5W
External Depth - Metric
5.9mm
External Depth - Imperial
0.24"
Impedance
4ohm
External Width - Metric
18mm
Sound Pressure Level (SPL)
96dB
Product Dimensions
18mm x 18mm x 5.9mm
Frequency Range
950Hz to 20kHz
Temperature Grade
High Temperature
IP Rating
-
Speaker Mounting
SMD
External Length - Metric
18mm
External Length - Imperial
0.71"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001