Print Page
Image is for illustrative purposes only. Please refer to product description.
238 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.620 |
| 5+ | €5.140 |
| 10+ | €4.650 |
| 25+ | €4.360 |
| 50+ | €4.110 |
| 120+ | €3.770 |
Price for:Each
Minimum: 1
Multiple: 1
€5.62 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAS04004MO-SP40
Order Code4460818
Technical Datasheet
Driver TypeGeneral Purpose
Impedance4ohm
Power Rating Nom2W
External Width - Metric13mm
Resonant Frequency400Hz
Sound Pressure Level (SPL)89dB
Speaker ShapeOval with Rectangular Frame
External Width - Imperial0.51"
Product Dimensions40mm x 13mm x 4.5mm
Frequency Response Min400Hz
Frequency Range400Hz to 20kHz
Temperature GradeStandard
Frequency Response Max20kHz
IP Rating-
Product Range-
Speaker MountingPanel Mount
Power Rating Max2.5W
External Length - Metric40mm
External Depth - Metric4.5mm
External Length - Imperial1.57"
External Depth - Imperial0.18"
SVHCNo SVHC (21-Jan-2025)
Product Overview
AS04004MO-SP40 is a speaker. It is a slim line mobile series speaker designed for applications that require extended, flat high frequency response and benefit from very low THD.
- 2W rated input power
- 2.5W maximum input power
- 75 ±3dB sensitivity (SPL) at f=ave, 0.8KHz, 1KHz, 1.2KHz, 1.5KHz, PDRIVE=1.0W, 50cm, 5cc back volume
- 400Hz ±20% resonant frequency (5cc back volume)
- f0 ≤ f ≤ 20,000Hz frequency range (-10dBSPL)
- PPA frame material, NdFeB magnet material, aluminium diaphragm material
- Less than or equal to 5% total harmonic distortion at (f = 1KHz, PDRIVE = 2.0W, 5cc back volume)
- 4 ±15% ohm impedance
- Dimension is 4.5 x 13 x 40mm (H x W x L)
- Operating temperature range from -25°C ≤ to ≤ 50°C
Technical Specifications
Driver Type
General Purpose
Power Rating Nom
2W
Resonant Frequency
400Hz
Speaker Shape
Oval with Rectangular Frame
Product Dimensions
40mm x 13mm x 4.5mm
Frequency Range
400Hz to 20kHz
Frequency Response Max
20kHz
Product Range
-
Power Rating Max
2.5W
External Depth - Metric
4.5mm
External Depth - Imperial
0.18"
Impedance
4ohm
External Width - Metric
13mm
Sound Pressure Level (SPL)
89dB
External Width - Imperial
0.51"
Frequency Response Min
400Hz
Temperature Grade
Standard
IP Rating
-
Speaker Mounting
Panel Mount
External Length - Metric
40mm
External Length - Imperial
1.57"
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85182100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001