Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 27+ | €4.320 |
Price for:Each
Minimum: 27
Multiple: 27
€116.64 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPUI AUDIO
Manufacturer Part NoAI-5025-TF-LW100-R
Order Code4413613
Technical Datasheet
Transducer FunctionAudio Indicator
Supply Voltage Min8VDC
TonesContinuous
Sound Pressure Level (SPL)105dBA
Resonant Frequency2.5kHz
Supply Voltage Max16VDC
Operating Current Max0
Sound Level Distance300mm
Product Range-
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Transducer Function
Audio Indicator
Tones
Continuous
Resonant Frequency
2.5kHz
Operating Current Max
0
Product Range
-
Supply Voltage Min
8VDC
Sound Pressure Level (SPL)
105dBA
Supply Voltage Max
16VDC
Sound Level Distance
300mm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85318040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04