Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRODEC
Manufacturer Part NoPAFP180V
Order Code3377809
Product RangeProdec - PAFP
Also Known AsGTIN UPC EAN: 5019200030958
No Longer Stocked
Product Information
ManufacturerPRODEC
Manufacturer Part NoPAFP180V
Order Code3377809
Product RangeProdec - PAFP
Also Known AsGTIN UPC EAN: 5019200030958
Length5m
Width115mm
Product RangeProdec - PAFP
SVHCTo Be Advised
Product Overview
- Fine finish abrasive paper for wet and dry sanding
- Scratch-free finish
- Perfect for use on modern polyester or traditional lacquered surfaces
- Dimensions (WxL): 115mm x 5m
Technical Specifications
Length
5m
Product Range
Prodec - PAFP
Width
115mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:68052000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.166