Print Page
Image is for illustrative purposes only. Please refer to product description.
16 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €48.700 |
Price for:Each
Minimum: 1
Multiple: 1
€48.70 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDMI-COMBO.
Order Code4161534
Technical Datasheet
Convert FromUSB Type-C
Convert ToHDMI
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Convenient multifunction adaptor; add HDMI, Ethernet and USB 3.0 connectivity to a USB-C device. Instantly add Gigabit network connectivity and external video output to your computer. It also provides a USB 3.0 port and an additional USB-C socket to charge the host device and power the adaptor simultaneously.
- RJ45 Port supports 10/100/1000Mb/s bandwidth
- Supports HDMI resolutions up to 4K Ultra-HD (4Kx2K / 3840x2160 @30Hz)
- Built-in USB 3.0 port allows you to connect an additional USB peripheral or USB hub
- Features a USB-C socket to charge the host device and power the adaptor simultaneously
- Supports crossover detection and auto-correction
- Compact design with plug & play operation
- Automatic driver installation, no extra software required
- USB-C port supplies power up to 60W (20V/3A)
- 150mm Cable length
Contents
Adaptor only
Technical Specifications
Convert From
USB Type-C
Product Range
-
Convert To
HDMI
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for USB3C-HDMI-COMBO.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041