Print Page
Image is for illustrative purposes only. Please refer to product description.
2 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €25.820 |
Price for:Each
Minimum: 1
Multiple: 1
€25.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB3C-HDD04
Order Code4161530
Convert FromUSB-C
Convert To-
SVHCNo SVHC (07-Nov-2024)
Product Overview
All-in-one plug and play high definition display solution for USB-C equipped computers that is perfect for BYOD display applications; connect your device to a DisplayPort, DVI or HDMI display.
- Compact design and integrated breakout USB-C cable for easy portability
- HDMI output supports resolutions up to 4Kx2K Ultra HD (4096x2160 @30Hz)
- DVI output supports up to 1080p @60Hz
- DisplayPort output supports up to 4K @60Hz
Contents
Adaptor only
Notes
Note: Only one video output is supported at any one time. If multiple connections are used, priority sequence is DisplayPort then HDMI then DVI.
Technical Specifications
Convert From
USB-C
SVHC
No SVHC (07-Nov-2024)
Convert To
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05