Print Page
Image is for illustrative purposes only. Please refer to product description.
80 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €11.070 |
5+ | €10.250 |
10+ | €10.050 |
Price for:Each
Minimum: 1
Multiple: 1
€11.07 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB2-129
Order Code4159291
Connector Type AUSB 2.0 A Plug
Connector Type BFireWire Socket, 6 Way + USB A Socket
Cable Length - Imperial5.12"
Cable Length - Metric140mm
Jacket ColourBeige
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- A Receptacle On Bracket featuring a USB 2.0 A female and a 6-pin Firewire female interface
- Internal USB connection is an A male
- Internal FireWire connection is a 6-pin male
- 140mm connecting cables
Technical Specifications
Connector Type A
USB 2.0 A Plug
Cable Length - Imperial
5.12"
Jacket Colour
Beige
SVHC
No SVHC (07-Nov-2024)
Connector Type B
FireWire Socket, 6 Way + USB A Socket
Cable Length - Metric
140mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.064