Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.380 |
5+ | €4.810 |
10+ | €4.350 |
Price for:Each
Minimum: 1
Multiple: 1
€5.38 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoUSB2-122
Order Code4160391
Connector to ConnectorType A Receptacle to Type A Receptacle
Cable Length - Metric150mm
Cable Length - Imperial5.91"
USB StandardUSB 2.0
Jacket ColourBeige
Electronic Marking-
Product Range-
Product Overview
- USB A socket to USB A socket
- Socket is chassis mountable
- 150mm Cable length
- Dimensions of chassis socket (HxWxD): 15x35x30mm
Technical Specifications
Connector to Connector
Type A Receptacle to Type A Receptacle
Cable Length - Imperial
5.91"
Jacket Colour
Beige
Product Range
-
Cable Length - Metric
150mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.05