Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €2.290 |
25+ | €1.920 |
100+ | €1.750 |
Price for:Each
Minimum: 1
Multiple: 1
€2.29 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoSATA4
Order Code3402428
Connector Type ASATA 2 Plug (Straight)
Connector Type BSATA 2 Plug (Right Angle)
Cable Length - Imperial17.72"
Cable Length - Metric450mm
Jacket ColourRed
Product Range-
Technical Specifications
Connector Type A
SATA 2 Plug (Straight)
Cable Length - Imperial
17.72"
Jacket Colour
Red
SVHC
No SVHC (07-Nov-2024)
Connector Type B
SATA 2 Plug (Right Angle)
Cable Length - Metric
450mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03