Print Page
Image is for illustrative purposes only. Please refer to product description.
47 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €6.080 |
2+ | €5.600 |
Price for:Each
Minimum: 1
Multiple: 1
€6.08 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoRJ-ECONDV
Order Code4160548
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to 2x RJ45 Jack
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourWhite
Cable Length - Metric120mm
Cable Length - Imperial4.7"
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Send Ethernet data down a cable run of 4 pair twisted cable
- The economiser combines/divides the data into 2x 2 pair twisted signals
- Use in pairs at each end of a cable run
- 120mm lead
Notes
Note: Although sold individually, the units must be used in pairs with an economiser at either end of the cabling.
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
120mm
Product Range
-
Connector to Connector
RJ45 Plug to 2x RJ45 Jack
Jacket Colour
White
Cable Length - Imperial
4.7"
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.039