Print Page
Image is for illustrative purposes only. Please refer to product description.
136 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €5.900 |
5+ | €5.310 |
Price for:Each
Minimum: 1
Multiple: 1
€5.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91601
Order Code3403438
Technical Datasheet
Connector Type AHDMI Plug
Connector Type BDVI-D Socket
Cable Length - Imperial7.9"
Cable Length - Metric200mm
Jacket ColourBlack
Product Range-
Product Overview
Simple and effective adaptor lead that allows you to connect a DVI-D display to an HDMI capable device, making it an ideal solution for overcoming compatibility issues.
- DVI interface supports resolutions up to 2560x1600 @60Hz or 1920x1080 @120Hz
- Nickel plated iron connectors
- Durable black PVC cable jacket
- HDMI transparent dust cover
Contents
Adaptor only
Technical Specifications
Connector Type A
HDMI Plug
Cable Length - Imperial
7.9"
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DVI-D Socket
Cable Length - Metric
200mm
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047