Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG91406
Order Code3410168
Inter Series Connector ADisplayPort
Convert From Positions1Ways
Convert From GenderPlug
Inter Series Connector BDVI
Convert To Positions1Ways
Convert To GenderReceptacle
Product Range-
SVHCTo Be Advised
Product Overview
- Adaptor allowing the connection of a PC with DisplayPort socket to a DVI enabled monitor
- DisplayPort male to DVI-I female
Technical Specifications
Inter Series Connector A
DisplayPort
Convert From Gender
Plug
Convert To Positions
1Ways
Product Range
-
Convert From Positions
1Ways
Inter Series Connector B
DVI
Convert To Gender
Receptacle
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027