Print Page
Image is for illustrative purposes only. Please refer to product description.
8 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €3.090 |
5+ | €2.810 |
25+ | €2.550 |
Price for:Each
Minimum: 1
Multiple: 1
€3.09 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90994
Order Code3402810
Connector to ConnectorType A Plug to Type A Plug + Type A Receptacle
Cable Length - Metric200mm
Cable Length - Imperial0.66ft
USB StandardUSB 2.0
Jacket ColourBlack
Electronic Marking-
Product Range-
SVHCTo Be Advised
Product Overview
- Connect a high power, bus-powered external USB device to your PC
- Features 2x USB A connectors providing up to 1A power
- Shielded cable with moulded connectors
- 2x USB 2.0 A Plug to USB A Socket
- 0.2m Cable length
Technical Specifications
Connector to Connector
Type A Plug to Type A Plug + Type A Receptacle
Cable Length - Imperial
0.66ft
Jacket Colour
Black
Product Range
-
Cable Length - Metric
200mm
USB Standard
USB 2.0
Electronic Marking
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03