Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG90400
Order Code3402505
Convert From Positions1Ways
Convert To Positions3Ways
SVHCTo Be Advised
Product Overview
Versatile adaptor that seamlessly connects Mini DisplayPort devices to high definition displays with DisplayPort, HDMI or DVI inputs
- Supports Mini DisplayPort 1.1a Dual-mode input and output modes
- Maximum resolution: 2560x1600 (DisplayPort) 1920x1080p (HDMI/DVI)
- Deep colour support 12-bit per channel (36-bit total) at 2.25Gbps (6.75Gbps total)
- Automatically detects correct display
- Powered by Mini DisplayPort source
Contents
Contents: Adaptor only
Notes
Note: Apaptor only supports use of one output at any one time
Technical Specifications
Convert From Positions
1Ways
SVHC
To Be Advised
Convert To Positions
3Ways
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052