Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3311.
Order Code4160153
Product RangePro Signal USB-C to 4K DisplayPort
Technical Datasheet
202 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €11.390 |
3+ | €10.430 |
25+ | €9.750 |
50+ | €9.050 |
Price for:Each
Minimum: 1
Multiple: 1
€11.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3311.
Order Code4160153
Product RangePro Signal USB-C to 4K DisplayPort
Technical Datasheet
Connector Type AUSB 3.1 Type C Plug
Connector Type BDisplayPort Plug
Cable Length - Imperial3.28ft
Cable Length - Metric1m
Jacket ColourBlack
Product RangePro Signal USB-C to 4K DisplayPort
SVHCNo SVHC (21-Jan-2025)
Product Overview
Simple adaptor cable designed to enable direct connection of a USB-C device to a 4K DisplayPort equipped monitor or projector.
- Supports video resolutions up to 4K (60Hz)
- Plug and play operation
- Reversible USB-C connector for hassle-free connection
- Metal headshells with PVC strain reliefs
Technical Specifications
Connector Type A
USB 3.1 Type C Plug
Cable Length - Imperial
3.28ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
DisplayPort Plug
Cable Length - Metric
1m
Product Range
Pro Signal USB-C to 4K DisplayPort
Technical Docs (1)
Alternatives for PSG3311.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04