Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3173-0.5M
Order Code3389404
Product RangePro Signal Slim Phono (RCA) Leads
352 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.558 |
| 3+ | €0.500 |
| 25+ | €0.465 |
| 50+ | €0.430 |
Price for:Each
Minimum: 1
Multiple: 1
€0.56 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3173-0.5M
Order Code3389404
Product RangePro Signal Slim Phono (RCA) Leads
Cable Length - Imperial19.7"
Cable Length - Metric0.5m
Jacket ColourWhite
Product RangePro Signal Slim Phono (RCA) Leads
SVHCTo Be Advised
Product Overview
Slimline phono connection lead designed for Hi-Fi equipment and audio applications.
- Phono to phono (RCA) connections
- Slimline cable and PVC moulding
- Gold plated connections
Contents
Lead only
Technical Specifications
Cable Length - Imperial
19.7"
Jacket Colour
White
SVHC
To Be Advised
Cable Length - Metric
0.5m
Product Range
Pro Signal Slim Phono (RCA) Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004