Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3171-7.5M
Order Code3389402
Product RangePro Signal Slim Phono (RCA) Leads
361 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.390 |
3+ | €1.350 |
25+ | €1.300 |
50+ | €1.220 |
Price for:Each
Minimum: 1
Multiple: 1
€1.39 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3171-7.5M
Order Code3389402
Product RangePro Signal Slim Phono (RCA) Leads
Cable Length - Imperial24.6ft
Cable Length - Metric7.5m
Jacket ColourBlack
Product RangePro Signal Slim Phono (RCA) Leads
SVHCTo Be Advised
Product Overview
Slimline phono connection lead designed for Hi-Fi equipment and audio applications.
- Phono to phono (RCA) connections
- Slimline cable and PVC moulding
- Gold plated connections
Contents
Lead only
Technical Specifications
Cable Length - Imperial
24.6ft
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
7.5m
Product Range
Pro Signal Slim Phono (RCA) Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073