Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3136-2M
Order Code3389363
Product RangePro Signal Slim Phono (RCA) Leads
160 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €1.110 | 
| 3+ | €1.070 | 
| 25+ | €1.010 | 
| 50+ | €0.977 | 
Price for:Each
Minimum: 1
Multiple: 1
€1.11 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG3136-2M
Order Code3389363
Product RangePro Signal Slim Phono (RCA) Leads
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlack
Product RangePro Signal Slim Phono (RCA) Leads
SVHCTo Be Advised
Product Overview
Slimline connection lead designed for Hi-Fi equipment. Provides colour coded L & R audio plugs with gold plated connections.
- Colour coded red & white RCA connections
 - Slimline cable and PVC moulding
 - Gold plated connections
 
Contents
Lead only
Technical Specifications
Cable Length - Imperial
6.6ft
Jacket Colour
Black
SVHC
To Be Advised
Cable Length - Metric
2m
Product Range
Pro Signal Slim Phono (RCA) Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048