Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG09002.
Order Code4160044
Product RangePro Signal 3.5mm Leads
Technical Datasheet
531 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €0.429 |
5+ | €0.381 |
25+ | €0.346 |
50+ | €0.322 |
Price for:Each
Minimum: 1
Multiple: 1
€0.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG09002.
Order Code4160044
Product RangePro Signal 3.5mm Leads
Technical Datasheet
Connector Type A3.5mm Mono Jack Plug
Connector Type B3.5mm Mono Jack Plug
Cable Length - Imperial1.6ft
Cable Length - Metric500mm
Jacket ColourBlack
Product RangePro Signal 3.5mm Leads
SVHCNo SVHC (21-Jan-2025)
Product Overview
A 0.5m audio lead with 3.5mm mono jack connectors on both ends. Suitable for use with PA systems, amplifiers, microphones, phones, tablets, instrument signals, DSP and portable speakers.
- PVC sleeve
- Plastic connector housing
- Lead: 10/0.10CU + 28/0.10CU + OD3.0mm
Applications
Audio, Signal Processing, Low Voltage, Music, Installations, Live Events
Technical Specifications
Connector Type A
3.5mm Mono Jack Plug
Cable Length - Imperial
1.6ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
3.5mm Mono Jack Plug
Cable Length - Metric
500mm
Product Range
Pro Signal 3.5mm Leads
Technical Docs (1)
Alternatives for PSG09002.
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.019