Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04382
Order Code4160518
Product RangePro Signal CCA Patch Leads
Also Known AsCCAPLEAD 3MYELLOW
58 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.520 |
10+ | €1.380 |
Price for:Each
Minimum: 1
Multiple: 1
€1.52 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04382
Order Code4160518
Product RangePro Signal CCA Patch Leads
Also Known AsCCAPLEAD 3MYELLOW
LAN CategoryCCA (No POE Use)
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable Construction-
Jacket ColourYellow
Cable Length - Metric3m
Cable Length - Imperial9.8ft
Product RangePro Signal CCA Patch Leads
Product Overview
- RJ45 to RJ45 network patch cables
- Copper clad aluminium conductor (CCA)
- Not recommended for POE use
Technical Specifications
LAN Category
CCA (No POE Use)
Cable Construction
-
Cable Length - Metric
3m
Product Range
Pro Signal CCA Patch Leads
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Yellow
Cable Length - Imperial
9.8ft
SVHC
No SVHC (23-Jan-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.057