Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04217
Order Code4159335
Product RangePro Signal - RJ11 Leads
525 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.730 |
5+ | €1.550 |
10+ | €1.410 |
Price for:Each
Minimum: 1
Multiple: 1
€1.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04217
Order Code4159335
Product RangePro Signal - RJ11 Leads
Connector to ConnectorRJ11 Plug to RJ11 Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourWhite
Product RangePro Signal - RJ11 Leads
SVHCBoric acid (14-Jun-2023)
Product Overview
RJ11 to RJ11 (6P4C) leads, typically for connecting a telephone into the wall or handset into telephone.
- Fitted with standard RJ11 plug (6P4C)
Technical Specifications
Connector to Connector
RJ11 Plug to RJ11 Plug
Cable Length - Metric
5m
Product Range
Pro Signal - RJ11 Leads
Cable Length - Imperial
16.4ft
Jacket Colour
White
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06