Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04190
Order Code4159306
Product RangePro Signal UK Plug to Plug 431A
43 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.510 |
| 5+ | €3.390 |
Price for:Each
Minimum: 1
Multiple: 1
€3.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG04190
Order Code4159306
Product RangePro Signal UK Plug to Plug 431A
Connector to ConnectorBT431A Plug to BT431A Plug
Cable Length - Imperial49.2ft
Cable Length - Metric15m
Jacket ColourWhite
Product RangePro Signal UK Plug to Plug 431A
SVHCTo Be Advised
Product Overview
- UK 4 way plug to plug telephone leads
Technical Specifications
Connector to Connector
BT431A Plug to BT431A Plug
Cable Length - Metric
15m
Product Range
Pro Signal UK Plug to Plug 431A
Cable Length - Imperial
49.2ft
Jacket Colour
White
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.206