Print Page
Image is for illustrative purposes only. Please refer to product description.
442 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.020 |
3+ | €0.922 |
25+ | €0.856 |
50+ | €0.786 |
Price for:Each
Minimum: 1
Multiple: 1
€1.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03751
Order Code3400464
Convert From Positions19Ways
Convert From GenderPlug
Convert To Positions19Ways
Convert To GenderReceptacle
SVHCTo Be Advised
Product Overview
Moulded 270° HDMI plug to socket adaptor with gold plated contacts.
Technical Specifications
Convert From Positions
19Ways
Convert To Positions
19Ways
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Receptacle
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01