Print Page
Image is for illustrative purposes only. Please refer to product description.
135 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Standard Delivery
on orders €0.00 and above
Accurate delivery times will be calculated at checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.400 |
| 3+ | €1.330 |
| 25+ | €1.240 |
| 50+ | €1.180 |
Price for:Each
Minimum: 1
Multiple: 1
€1.40 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG03512
Order Code3402115
Connector Type A2.5mm 4 Pole Jack Plug
Connector Type B2.5mm 4 Pole Jack Plug
Cable Length - Imperial5.9ft
Cable Length - Metric1.8m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- Nickel plated contacts
- Moulded body & strain relief
- Ideal for small portable devices with 2.5mm jack connection
Technical Specifications
Connector Type A
2.5mm 4 Pole Jack Plug
Cable Length - Imperial
5.9ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
2.5mm 4 Pole Jack Plug
Cable Length - Metric
1.8m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.036