Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02712
Order Code3371065
Product RangePro Signal HQ TV Coax Leads
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02712
Order Code3371065
Product RangePro Signal HQ TV Coax Leads
Connector Type ATV, Coaxial Plug
Connector Type BTV, Coaxial Plug
Cable Length - Imperial16.4ft
Cable Length - Metric5m
Jacket ColourBlue
Product RangePro Signal HQ TV Coax Leads
SVHCLead (17-Jan-2023)
Product Overview
High quality coaxial lead for PAL type TV connections. Features gold plated contacts and OFC cable.
Technical Specifications
Connector Type A
TV, Coaxial Plug
Cable Length - Imperial
16.4ft
Jacket Colour
Blue
SVHC
Lead (17-Jan-2023)
Connector Type B
TV, Coaxial Plug
Cable Length - Metric
5m
Product Range
Pro Signal HQ TV Coax Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.223