Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02710
Order Code3371063
Product RangePro Signal HQ TV Coax Leads
236 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | €3.600 | 
| 3+ | €3.430 | 
| 25+ | €3.200 | 
| 50+ | €3.080 | 
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG02710
Order Code3371063
Product RangePro Signal HQ TV Coax Leads
Connector Type ATV, Coaxial Plug
Connector Type BTV, Coaxial Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlue
Product RangePro Signal HQ TV Coax Leads
SVHCTo Be Advised
Product Overview
High quality coaxial lead for PAL type TV connections. Features gold plated contacts and OFC cable.
Technical Specifications
Connector Type A
TV, Coaxial Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
TV, Coaxial Plug
Cable Length - Metric
2m
Product Range
Pro Signal HQ TV Coax Leads
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099