Print Page
Image is for illustrative purposes only. Please refer to product description.
791 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €1.000 |
| 10+ | €0.721 |
| 100+ | €0.616 |
Price for:Each
Minimum: 1
Multiple: 1
€1.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01750
Order Code3383788
Convert From Coax TypeF
Convert From GenderPlug
Convert To Coax TypeTV Coaxial
Convert To GenderPlug
Adapter Body StyleStraight Adapter
Impedance-
Connector TypeAdaptor
Product Range-
SVHCTo Be Advised
Technical Specifications
Convert From Coax Type
F
Convert To Coax Type
TV Coaxial
Adapter Body Style
Straight Adapter
Connector Type
Adaptor
SVHC
To Be Advised
Convert From Gender
Plug
Convert To Gender
Plug
Impedance
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.012