Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG01665
Order Code3383739
Inter Series Connector AMono - 3.5mm
Convert From Positions2Ways
Convert From GenderReceptacle
Inter Series Connector BStereo - 6.35mm
Convert To Positions3Ways
Convert To GenderPlug
Product Range-
SVHCTo Be Advised
Product Overview
3.5mm Mono jack socket to 6.35mm (¼") stereo plug with plastic body.
Technical Specifications
Inter Series Connector A
Mono - 3.5mm
Convert From Gender
Receptacle
Convert To Positions
3Ways
Product Range
-
Convert From Positions
2Ways
Inter Series Connector B
Stereo - 6.35mm
Convert To Gender
Plug
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009