Print Page
Image is for illustrative purposes only. Please refer to product description.
377 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €4.480 |
3+ | €4.310 |
25+ | €4.010 |
50+ | €3.630 |
Price for:Each
Minimum: 1
Multiple: 1
€4.48 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00969
Order Code3400168
Technical Datasheet
Connector Type ASCART Plug
Connector Type BD Subminiature H/D Plug, VGA, 15 Way
Cable Length - Imperial4.9ft
Cable Length - Metric1.5m
Jacket ColourBlack
Product Range-
Product Overview
SCART plug to 15-pin HD D connector leads suitable for connecting audio/video equipment. Pure copper conductors. Length 1.5m.
- Connector Type A: SCART Plug
- Connector Type B: D-Sub H/D Plug, VGA, 15 Way
- Cable Length: 1500mm (1.5m)
- Jacket Colour: Black
Applications
Audio Visual
Notes
Item is not for connecting standard VHS / DVD players to Computer monitors.
Technical Specifications
Connector Type A
SCART Plug
Cable Length - Imperial
4.9ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
D Subminiature H/D Plug, VGA, 15 Way
Cable Length - Metric
1.5m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.095