Print Page
Image is for illustrative purposes only. Please refer to product description.
231 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.120 |
| 3+ | €2.770 |
| 25+ | €2.600 |
| 50+ | €2.360 |
Price for:Each
Minimum: 1
Multiple: 1
€3.12 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00908
Order Code3401987
Technical Datasheet
Connector Type AIEC 60130-9, DIN Plug, 180°, 5 Way
Connector Type BPhono (RCA) Plug, x 4
Cable Length - Imperial3.9ft
Cable Length - Metric1.2m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
- Pure copper conductors
Technical Specifications
Connector Type A
IEC 60130-9, DIN Plug, 180°, 5 Way
Cable Length - Imperial
3.9ft
Jacket Colour
Black
SVHC
No SVHC (21-Jan-2025)
Connector Type B
Phono (RCA) Plug, x 4
Cable Length - Metric
1.2m
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09