Print Page
Image is for illustrative purposes only. Please refer to product description.
275 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.600 |
| 3+ | €3.270 |
| 25+ | €3.020 |
| 50+ | €2.820 |
Price for:Each
Minimum: 1
Multiple: 1
€3.60 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00828
Order Code3374914
Connector Type AF Type Plug
Connector Type BF Type Plug
Cable Length - Imperial6.6ft
Cable Length - Metric2m
Jacket ColourBlue
Product Range-
SVHCTo Be Advised
Product Overview
- Features gold plated contacts and fully shielded, high definition PC-OFC coaxial cable
Technical Specifications
Connector Type A
F Type Plug
Cable Length - Imperial
6.6ft
Jacket Colour
Blue
SVHC
To Be Advised
Connector Type B
F Type Plug
Cable Length - Metric
2m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14