Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00118
Order Code3400055
Connector Type APhono (RCA) Plug
Connector Type BPhono (RCA) Plug
Cable Length - Imperial9.84"
Cable Length - Metric250mm
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
For mono audio connections. Pure copper conductors.
Technical Specifications
Connector Type A
Phono (RCA) Plug
Cable Length - Imperial
9.84"
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
Phono (RCA) Plug
Cable Length - Metric
250mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2