Print Page
Image is for illustrative purposes only. Please refer to product description.
334 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.440 |
| 3+ | €3.260 |
| 10+ | €2.960 |
Price for:Each
Minimum: 1
Multiple: 1
€3.44 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPSG00075
Order Code3400027
Connector Type A6.35mm (1/4") Mono Jack Plug, 90°
Connector Type B6.35mm (1/4") Mono Jack Plug, 90°
Cable Length - Imperial19.7ft
Cable Length - Metric6m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
A low cost lead for audio equipment interconnection. Pure copper conductors.
Technical Specifications
Connector Type A
6.35mm (1/4") Mono Jack Plug, 90°
Cable Length - Imperial
19.7ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
6.35mm (1/4") Mono Jack Plug, 90°
Cable Length - Metric
6m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.3