Print Page
Image is for illustrative purposes only. Please refer to product description.
479 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.980 |
Price for:Each
Minimum: 1
Multiple: 1
€1.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11579
Order Code4161802
Product RangePS1157x
D Sub Connector TypeHigh Density
GenderSocket
Product RangePS1157x
No. of Contacts26Contacts
D Sub Shell SizeDA
Contact Termination TypeThrough Hole Straight
Connector MountingThrough Hole Mount Right Angle
Connector Body MaterialMetal Body
SVHCTo Be Advised
Product Overview
The PS11579 from Pro Signal is a right angle PCB High Density 26 Pin D Sub socket.
Technical Specifications
D Sub Connector Type
High Density
Product Range
PS1157x
D Sub Shell Size
DA
Connector Mounting
Through Hole Mount Right Angle
SVHC
To Be Advised
Gender
Socket
No. of Contacts
26Contacts
Contact Termination Type
Through Hole Straight
Connector Body Material
Metal Body
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013