Print Page
Image is for illustrative purposes only. Please refer to product description.
94 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €4.410 |
| 5+ | €3.960 |
Price for:Pack of 10
Minimum: 1
Multiple: 1
€4.41 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPS11543
Order Code4161874
Inter Series Connector ADC Power - 2.5mm
Convert From Positions1Ways
Convert From GenderReceptacle
Inter Series Connector BDC Power - 2.5mm
Convert To Positions1Ways
Convert To GenderPlug
SVHCTo Be Advised
Product Overview
The PS11543 from Pro Signal is a pack of 10 DC Power 2.5mm Socket to DC Power 2.5mm plug adaptors.
- Pack of 10
Technical Specifications
Inter Series Connector A
DC Power - 2.5mm
Convert From Gender
Receptacle
Convert To Positions
1Ways
SVHC
To Be Advised
Convert From Positions
1Ways
Inter Series Connector B
DC Power - 2.5mm
Convert To Gender
Plug
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.049