Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0095
Order Code4159109
Product RangePro Signal 1 Gang HDMI Multimedia Wall Plates
13 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €19.980 |
| 3+ | €18.340 |
Price for:Each
Minimum: 1
Multiple: 1
€19.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0095
Order Code4159109
Product RangePro Signal 1 Gang HDMI Multimedia Wall Plates
Product RangePro Signal 1 Gang HDMI Multimedia Wall Plates
SVHCTo Be Advised
Product Overview
The PELR0095 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wall plate the perfect solution for extending your audio / video sockets whilst eliminating any trailing or hanging cables.
- Front Connections: 2x Horizontal HDMI socketsl
- Rear Connections: 2x Right angle HDMI sockets
- HDMI 1.4 Compliant
- White plastic housing
- Dimensions (HxWxD): 86x86x10mm
Contents
Wallplate only
Technical Specifications
Product Range
Pro Signal 1 Gang HDMI Multimedia Wall Plates
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07