Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €31.300 |
3+ | €29.190 |
Price for:Each
Minimum: 1
Multiple: 1
€31.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0092
Order Code4159106
Product RangePro Signal - 2 Gang HDMI Multimedia Wallplate / Faceplate Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The PELR0092 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (146mm x 86mm). The simple plug and play sockets mean no soldering or crimping is required, saving time and effort in installation. The innovative design makes this wall plate the perfect solution for extending for remotely accessing your audio / video sockets whilst eliminating any trailing or hanging cables.
- Front Connections: HDMI socket, 15 Pin VGA socket and 3.5mm Stereo jack socket
- Rear Connections: 15 Pin VGA with screw terminal block and 120mm lead with HDMI socket - Plug and Play Connections
- HDMI 1.4 Compliant
- White plastic housing
- Minimum 35mm back box required
- Dimensions (HxWxD): 86x146x10mm
Contents
Wallplate only
Technical Specifications
Product Range
Pro Signal - 2 Gang HDMI Multimedia Wallplate / Faceplate Series
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.14