Print Page
Image is for illustrative purposes only. Please refer to product description.
4 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €21.610 |
3+ | €20.860 |
25+ | €20.370 |
50+ | €19.880 |
Price for:Each
Minimum: 1
Multiple: 1
€21.61 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoPELR0060
Order Code4159079
Product RangePro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHCBoric acid (14-Jun-2023)
Product Overview
The PELR0060 from Pro Signal is designed to fit in to any UK standard 1 Gang AC outlet or light switch (86mm x 86mm). Their innovative design makes this wall plate the perfect solution for HDMI and audio / video composite cable extensions at home or the workplace. This wallplate is the ideal solution for remotely accessing an HDMI A socket and audio / video phono sockets whilst eliminating any trailing or hanging cables.
- Front Connections: 1x HDMI A socket, 2x phono stereo audio (audio Left and Right channels) socket and 1x phono composite video socket
- Rear Connections: HDMI A right angle socket and solders tabs for all phono sockets
- HDMI 1.4 Compliant
- White plastic housing
- Dimensions (HxWxD): 86x86x10mm
Contents
Wallplate only
Technical Specifications
Product Range
Pro Signal - 1 Gang Multimedia HDMI Wallplate / Faceplate Series
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1