Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoNLRB399FLAT
Order Code3761297
Also Known AsGTIN UPC EAN: 5055781239069
No Longer Manufactured
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLRB399FLAT
Order Code3761297
Also Known AsGTIN UPC EAN: 5055781239069
Connector Type AIDC Socket, 40 Way
Connector Type BIDC Socket, 40 Way
Cable Length - Imperial2.95ft
Cable Length - Metric900mm
Jacket Colour-
Product Range-
SVHCTo Be Advised
Product Overview
- For use with ATA133 drives
- 3x 40 way IDC sockets with 80 way cable
- Backwards compatible with ATA100/66/33 drives
Technical Specifications
Connector Type A
IDC Socket, 40 Way
Cable Length - Imperial
2.95ft
Jacket Colour
-
SVHC
To Be Advised
Connector Type B
IDC Socket, 40 Way
Cable Length - Metric
900mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1