Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPRO SIGNAL
Manufacturer Part NoNLMOB-C-LT-2M
Order Code4160377
Product RangeNLMOB-C-LT Series
59 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €13.130 |
5+ | €12.430 |
Price for:Each
Minimum: 1
Multiple: 1
€13.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoNLMOB-C-LT-2M
Order Code4160377
Product RangeNLMOB-C-LT Series
Connector to ConnectorType C Plug to Lightning Plug
Cable Length - Metric2m
Cable Length - Imperial6.56ft
USB Standard-
Jacket ColourWhite
Electronic Marking-
Product RangeNLMOB-C-LT Series
Product Overview
- MFi Certified USB-C to Lightning cable
- Reversible Lightning connector
- White PVC Jacket
- 9V 2.2A
- Lightning C94
Technical Specifications
Connector to Connector
Type C Plug to Lightning Plug
Cable Length - Imperial
6.56ft
Jacket Colour
White
Product Range
NLMOB-C-LT Series
Cable Length - Metric
2m
USB Standard
-
Electronic Marking
-
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047