Print Page
Image is for illustrative purposes only. Please refer to product description.
646 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
Quantity | Price (ex VAT) |
---|---|
1+ | €1.350 |
3+ | €1.300 |
25+ | €1.190 |
50+ | €1.150 |
Price for:Each
Minimum: 1
Multiple: 1
€1.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9008A/0.5M WHITE-ROHS
Order Code3399935
Connector Type ATV, Coaxial Plug, 90°
Connector Type BTV, Coaxial Socket, 90°
Cable Length - Imperial1.64ft
Cable Length - Metric500mm
Jacket ColourWhite
Product Range-
SVHCTo Be Advised
Product Overview
- High quality television and video coaxial fly lead with moulded end connections (75Ω)
Technical Specifications
Connector Type A
TV, Coaxial Plug, 90°
Cable Length - Imperial
1.64ft
Jacket Colour
White
SVHC
To Be Advised
Connector Type B
TV, Coaxial Socket, 90°
Cable Length - Metric
500mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.029