Print Page
Image is for illustrative purposes only. Please refer to product description.
52 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.090 |
Price for:Each
Minimum: 1
Multiple: 1
€2.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoJR9008/4M BLACK-ROHS
Order Code3399934
Connector Type ATV, Coaxial Plug
Connector Type BTV, Coaxial Socket
Cable Length - Imperial13.1ft
Cable Length - Metric4m
Jacket ColourBlack
Product Range-
SVHCTo Be Advised
Product Overview
- High quality television and video coaxial fly lead with moulded end connections (75Ω)
Technical Specifications
Connector Type A
TV, Coaxial Plug
Cable Length - Imperial
13.1ft
Jacket Colour
Black
SVHC
To Be Advised
Connector Type B
TV, Coaxial Socket
Cable Length - Metric
4m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11