Print Page
Image is for illustrative purposes only. Please refer to product description.
3 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.930 |
| 5+ | €5.750 |
| 25+ | €5.400 |
| 50+ | €5.280 |
Price for:Each
Minimum: 1
Multiple: 1
€5.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPRO SIGNAL
Manufacturer Part NoCDEXFLAT-MF03K
Order Code4159447
Connector Type AVGA Plug
Connector Type BVGA Socket
Cable Length - Imperial9.8ft
Cable Length - Metric3m
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
High quality VGA plug to socket extension lead with a flat profile for discrete placement.
- Simple plug and play connection
Contents
Cable only
Technical Specifications
Connector Type A
VGA Plug
Cable Length - Imperial
9.8ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
VGA Socket
Cable Length - Metric
3m
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.213